3 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩23,302 |
제품 정보
제품 개요
X-NUCLEO-NFC07A1 dynamic NFC/RFID tag IC expansion board is based on the ST25DV64KC dynamic NFC/RFID tag IC with a 64Kbit dual interface EEPROM and fast transfer mode feature. It can be powered through the STM32 Nucleo development board or directly through the received carrier electromagnetic field. The X-NUCLEO-NFC07A1 expansion board is compatible with the Arduino UNO R3 connector pin assignment and can easily be plugged onto any STM32 Nucleo development board. You can stack other expansion boards to evaluate different devices that work together with the dynamic NFC tag. The board also features a single-layer antenna with a diameter of 54 mm and copper etched on the PCB.
- ST25DV64KC dynamic NFC/RFID tag for STM32 Nucleo
- Up to 4Kbit memory with NDEF support
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Self-powered or powered through the Arduino UNO R3 connectors
- Three general-purpose LEDs
- Free comprehensive development firmware library
- FCC and IC verified
기술 사양
STMicroelectronics
Cortex-M
-
Expansion Board ST25DV64KC
No SVHC (21-Jan-2025)
ARM
ST25DV64KC
STM32 Nucleo Board
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서