여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩154,078 |
제품 정보
제품 개요
MIKROE-7050 is a SiBRAIN card for STM32H753ZI. This is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- Architecture ARM Cortex-M7
- 2048KB MCU memory
- 1048576bytes RAM
- 3.3V supply voltage
기술 사양
STMicroelectronics
Cortex-M7F
STM32
SiBRAIN Card Add-On Board STM32H753ZI
No SVHC (04-Feb-2026)
ARM
STM32H753ZI
MikroE Development Boards
-
기술 문서 (1)
법률 및 환경
RoHS
제품 준수 증명서