입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩367,293 |
제품 정보
제품 개요
The MX50EBOOKDC1 is a i.MX50 evaluation kit, offers developers a price effective platform for developing products with the i.MX50 family of applications processors based on the ARM Cortex-A8 core. The evaluation kit is a small, single board design which includes a complementary power management IC (PMIC), the MC34708 and support for multiple display options. Users can output directly to a monitor via HDMI or use the optional LCD or electronic paper display (EPD) add on boards. The i.MX50 evaluation kit is also supported with a comprehensive software package, including board support packages (BSPs) for both Linux and Android operating systems. Supporting the major features of the chip and the development board, the BSP simplifies product development and improves customer time to market.
- NXP i.MX50 800MHz ARM Cortex-A8 processor
- 512MB LPDDR2 memory
- Footprint for managed NAND (eMMC/eSD)
- Two secure digital (SD)/multimedia card (MMC) sockets
- Parallel WVGA LCD add on card via expansion connector
- EPD add on card via expansion connector
- HDMI digital video output connector
- NXP SGTL5000 audio codec
- Micro USB OTG connector
- Ethernet (10/100T) connector
애플리케이션
System Monitoring, Portable Devices, Building Automation, Medical, Imaging, Video & Vision
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
Cortex-A8
No SVHC (23-Jan-2024)
ARM
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서