더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩40,177 |
제품 정보
제품 개요
B-M2MEM-PACK1 is an M.2 serial memory pack for Nucleo-144 boards. It is a serial memory pack containing five different non-volatile serial memory add-on boards. These boards can be connected to specific Nucleo-144 boards using the M.2 Key A serial memory connector and allow the development of applications requiring an external flash memory. The boards contain serial flash memories from different memory vendors, covering a wide range of operating voltages and maximum clock frequencies. They offer multiple serial bus schemes and memory interfaces. Each board offers one serial memory IC powered by an MCU-controlled LDO, I2C identification EEPROM, one red and green LED, empty sockets for customization in 8-pin SOP or 24-pin BGA device footprints, M.2 key A serial memory connector.
- Five different add-on boards
- Multiple memory vendors
- Different operating voltages and clock frequencies
- Multiple serial bus schemes and memory interfaces
기술 사양
M.2 Serial Memory Pack
-
STMicroelectronics Nucleo-144 Boards
No SVHC (05-Nov-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서