40 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩69,711 |
제품 정보
제품 개요
KITXMC13BOOT001TOBO1 is a XMC1300 Boot Kit. The XMC1300 CPU board (CPU-13A-V1) houses the XMC1300 microcontroller and a 2x30 pin edge for application expansion. The board along with application cards (e.g. colour LED card, white LED card) demonstrates the capabilities of XMC1300. The main use case for this board is to demonstrate the generic features of XMC1300 device including tool chain. The focus is safe operation under evaluation conditions. The board is neither cost nor size optimized and does not serve as a reference design. Suitable for motor control, digital power conversion applications.
- XMC1300 (ARM® Cortex™-M0 based) Microcontroller, TSSOP38
- Connection to XMC1300 application cards via card edge connector
- Detachable J-Link debugger and UART virtual COM port, with micro USB connector
- Six user LEDs
- Potentiometer, connected to analogue input P2.5
- Power supply via Micro-USB connector
기술 사양
Infineon
XMC1000
Cortex-M0
CPU Card XMC1300 & Segger J-Link Debugger
No SVHC (25-Jun-2025)
32bit
ARM
XMC1300
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서