8 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,232 |
| 5+ | ₩15,508 |
제품 정보
제품 개요
EV29G58A is a PIC32CM JH01 Curiosity Nano+ Touch evaluation kit. This is a hardware platform which uses the PIC32CM5164JH01048 microcontroller. The evaluation kit provides an easy access to the microcontroller features and can be used to develop custom applications. This kit is compatible with the AC164162 Curiosity Nano Base for Click boards™. The base includes a Curiosity Nano socket, three mikroBUS™ sockets and an Xplained Pro socket. The PIC32CM JH01 Curiosity Nano+ Touch Evaluation Kit is pre-programmed with a stand-alone demonstration application, and it uses power provided by its micro-USB connection. The evaluation kit can be used as a stand-alone discovery element; however, it can be combined with expansion elements for quick prototyping.
- PIC32CM5164JH01048 MCU, one yellow user LED, one mechanical user switch
- One user touch button, CAN interface, LIN interface
- USB for debugger (can be used for powering board, must be used to program, or debug, board)
- On-board nano debugger (nEDBG): board identification in MPLAB® X IDE, one green power/status LED
- On-board nano debugger (nEDBG): programming and debugging, CDC virtual COM port
- On-board nano debugger (nEDBG): one logic analyser DGI GPIO
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- Adjustable target voltage: 1.7V to 3.6V output voltage
기술 사양
Microchip
PIC32
Cortex-M0+
Curiosity Nano+ Touch Evaluation Board PIC32CM5164JH01048
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CM5164JH01048
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서