더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩85,319 |
제품 정보
제품 개요
FRDM-KV31F is a FRDM development platform for Kinetis® KV3x Family MCUs. This is a low-cost development tool for the Kinetis® V series KV3x MCU family built on the Arm® Cortex®-M4 processor. The FRDM-KV31F hardware is form-factor compatible with the Arduino® Rev3 pin layout, providing a broad range of expansion board options, including FRDM-MC-LVPMSM and FRDM-MC-LVBLDC for permanent magnet and brushless DC motor control. The FRDM-KV31F platform features OpenSDA, the NXP® open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming, and run-control debugging. The FRDM-KV31F is supported by a range of NXP and third-party development software.
- KV31F512VLL12 MCU: Arm® Cortex®-M4 120MHz, 512kB flash, 96kB SRAM, 2x 16-bit ADCs
- 4x FlexTimers/PWM 20-ch w/ quadrature decoder dedicated to motor and power control and 2x 12bit DACs
- Motor control auxiliary connector and form factor compatible with Arduino® Rev3 pin layout
- Power selectable 3.3V/1.8V and flexible power supply options (USB or external source)
- New, OpenSDA debug interface
- Mass storage device flash programming interface (default)
- MBED Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new Arm® standard for embedded debug interface
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Thermistor sensor to measuring temperature and tri-colour user-controllerable LEDs
목차
FRDM-KV31F FRDM development platform, Quick reference card, USB A-to-MicroB cable.
메모
The FRDM-KV31F board does not require any hardware configuration or jumper settings. It contains no jumpers.
기술 사양
NXP
Kinetis - KV3
Cortex-M4F
Dev Board KV31F512VLL12, Quick Reference Card
No SVHC (27-Jun-2024)
32bit
ARM
KV31F512VLL12
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서