1,250 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,009 |
제품 정보
제품 개요
B-G431B-ESC1 is a discovery kit with STM32G431CB MCU. It is based on the STM32G431CB MCU, the L6387 driver and STL180N6F7 power MOSFETs. It is composed of a main power board, and a daughterboard with embedded ST-LINK/V2-1. It is an ESC, designed to drive a single 3-phase brushless motor (BLDC/PMSM), performing both sensorless FOC algorithm and 6-step control with a speed regulation, and an active braking function algorithm. The ST sensorless FOC algorithm ensures longer flight times and an optimal dynamic performance. This unit accepts command signal from an external unit for driving and monitoring, for instance a flight control board or equivalent. For this purpose, several communication bus interfaces (UART, CAN, PWM channel) are present. A potentiometer and a user button are available for user application. The daughterboard includes a 5V BEC and the main board embeds an OC/OV and thermal protection circuit.
- Full reference design for electronic speed controller capable of sensorless FOC & 6-step algorithm
- Designed for drones with up to 6S LiPo battery pack or equivalent suitable DC supply
- 3-phase driver board for BLDC/PMSM motors with N-channel 60V, 120A STripFET F7 power MOSFETs
- STM32G431CB Arm® Cortex®-M4 32bit MCU, 213 DMIPS, 128KB flash memory, 32KB SRAM
- On-board ST-LINK/V2-1 debugger/programmer detachable from the main board
- Output peak motor current of 40A
- Designed with SMD ceramic capacitors with very low profile
- BEC available through the daughterboard
- Support for motor sensors (hall or encoder)
- Supported by ST motor control software development kit (SDK) with ST motor profiler
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
STM32
Cortex-M4F
Discovery Board STM32G431CB
No SVHC (25-Jun-2025)
32bit
ARM
STM32G431CB
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서