150 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩224,827 |
제품 정보
제품 개요
STM32H7S78-DK is a discovery kit. It is a complete demonstration and development platform for the Arm® Cortex®‑M7 core‑based STM32H7S7L8H6H microcontroller discovery kit. It includes a full range of hardware features that helps the user to evaluate many peripherals, such as USB Type-C®, Octo‑SPI flash memory and Hexadeca‑SPI PSRAM devices, audio codec, digital microphones, ADC, flexible extension connectors, and a user button. The four flexible extension connectors allow easy and unlimited expansion capabilities for specific applications such as wireless connectivity, analogue applications, and sensors. The STM32H7S7L8H6H MCU features 3 I2C buses, 6 SPI ports, 3 USART ports, 2 SDMMC ports, 2 CAN ports, an Ethernet port, 2 SAI ports, 2 12‑bit ADCs, an embedded step-down converter, 2 Octo‑SPI memory interfaces, one Hexadeca‑SPI interface, USB OTG HS port with power delivery, LCD‑TFT controller, flexible memory controller, 8‑ to 14‑bit DCMI interface, JTAG, and SWD debugging support.
- 5" LCD module with capacitive touch panel
- USB Type-C® with USB 2.0 HS interface, dual‑role‑power (DRP)
- USB Type-C® with USB 2.0 FS interface, sink only
- Ethernet compliant with IEEE-802.3-2002
- I2S audio codec, One ST-MEMS digital microphone, 1Gbit Octo‑SPI NOR flash memory
- 256Mbit hexadeca‑SPI PSRAM, Fan-out daughterboard
- Wi‑Fi® module (802.11b/g/n compliant), four user LEDs, user and reset push-buttons
- On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
기술 사양
STMicroelectronics
STM32
Cortex-M7F
Discovery Board STM32H7S7L8
No SVHC (25-Jun-2025)
32bit
ARM
STM32H7S7L8
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서