4 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩210,566 |
제품 정보
제품 개요
MIMXRT1040-EVK is a development kit provides the ideal platform for evaluation of and development with the 600MHz i.MX RT1040 Crossover MCU based on the Arm® Cortex®-M7 architecture. The board includes a high-performance on-board debug probe, audio subsystem, accelerometer, networking and USB plus expansion options for displays and other add-on boards. The Kit includes a Murata Wi-Fi module based on NXP's IW416 2.4/5 GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + Bluetooth® 5.2 Solution. The MIMXRT1040-EVK is designed to be a reference for low cost board designs, utilizing a 2 layer PCB design. A design files are available to provide a starting point for your design.
- i.MX RT1040 crossover MCU with Arm® Cortex®-M7 core
- FXLS8974CF: ±2g/±4g/±8g/±16g, low-power 12bit digital IoT accelerometer
- WM8960 stereo audio codec, 4 pole audio headphone + microphone jack, external speaker connection
- Microphone, S/PDIF connector, audio expansion connector
- MURATA type 1XK ultra small dual band Wi-Fi 11a/b/g/n + Bluetooth 5.2 module powered by NXP IW416
- Micro USB host and OTG connectors
- Ethernet (10/100M) PHY and RJ45 connector
- CAN/CAN-FD transceiver (NXP TJA1057GT/3)
- LPC-Link2 debug high speed USB probe with VCOM port
- JTAG/SWD debug connector to allow debug of target microcontroller using an external probe
기술 사양
NXP
i.MX RT
Cortex-M7
Evaluation Board MIMXRT1040
No SVHC (27-Jun-2024)
32bit
ARM
MIMXRT1040
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서