더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩46,330 |
제품 정보
제품 개요
The OM13058 is a LPCXpresso board based on LPC11U68 microcontroller, designed to make user to easily get started with their own project. The LPC11U68 is an ARM Cortex M0+ based, low cost 32bit MCU operating at CPU frequencies of up to 50MHz. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPC11U68 LPCXpresso includes a standard 10 pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform.
- Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ tools
- Integrated JTAG debugger which can also be used to debug external target
- LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors for simple access to expansion boards
- Tri colour LED, ISP and WAKE buttons for easy testing of software functionality
애플리케이션
Embedded Design & Development, Hobby & Education, Metering, Wireless, Medical, Portable Devices, Communications & Networking
기술 사양
NXP
LPC11U00
Cortex-M0+
LPCXpresso Board LPC11U68
No SVHC (27-Jun-2024)
32bit
ARM
LPC11U68
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서