3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩33,680 |
제품 정보
제품 개요
RA4E1 fast prototyping board comes equipped with a R7FA4E10D2CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so users can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability. Sample software is available to demonstrate the functionality of the RA4E1 MCU and for connecting between the RA4E1 fast prototyping board and various wireless modules or various sensor modules. The FPB-RA4E1 fast prototyping board provides an entry point for evaluation, prototyping and development with the RA4E1 MCU. Moreover, since this board incorporates an emulator circuit, users can use it for designing your own applications without needing to make further investments in tools.
- Equipped with an RA4E1 32bit microcontroller (64-pin, ROM: 512KB, RAM: 128KB)
- No additional tools required for program debugging/writing with built-in SEGGER J-Link™ emulator
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA4E1 software and tools
- Board size is 55mm × 95mm and thickness is 1.6mm
- Power supply voltage of 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Reset switch x 1, user switch x 1
- Power indicator: green x 1*1, user: green x 2, debug/power: orange x 1
- Two Digilent Pmod™ (SPI, UART) connectors (not fitted), Arduino™ (Uno R3) connectors
목차
FPB-RA4E1 fast prototyping board (RTK7FPA4E1S00001BE), Quick start guide.
기술 사양
Renesas
RA
Cortex-M33
Eval Board R7FA4E10D2CFM, Printed Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
R7FA4E10D2CFM
RA Family, RA4 Series, RA4E1 Group Microcontrollers
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서