9 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩342,548 |
제품 정보
제품 개요
EVAL-ADUCM355QSPZ evaluation board evaluating the ADuCM355 precision analogue microcontroller with chemical sensor interface. The ADuCM355 on-chip system provides the features needed to bias and to measure a range of different electrochemical sensors. The EVAL-ADuCM355QSPZ allows users to evaluate the performance of the ADuCM355 when implementing a range of different electrochemical techniques, including chronoamperometry, voltammetry and electrochemical impedance spectroscopy (EIS).
- Debug and programming capability of the ADuCM355
- Evaluation capability with electrochemical gas sensors
- ADT7420 ±0.25°C accurate temperature sensor via I2C
- MicroUSB power option and connection to PC
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADUCM355BCCZ
No SVHC (04-Feb-2026)
32bit
ARM
ADUCM355BCCZ
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서