더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩130,623 |
제품 정보
제품 개요
ATSAM4L8-XPRO is a SAM4L8 XPLAINED PRO evaluation kit ideal for evaluation and prototyping with the SAM4L8 ARM® Cortex®-M4 processor-based microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAM4LC8CA and explains how to integrate the device into a customer design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger which features USB interface, programming and debugging (target) through Serial Wire Debug (SWD), Virtual COM-port interface to target via UART, Atmel Data Gateway interface (DGI) to target via synchronous UART or TWI, four GPIOs connected to target for code instrumentation and no external tools are necessary to program or debug the ATSAM4LC8CA.
- Digital I/O: two mechanical buttons (including 1 reset button), 1 user LED, 4 extension headers
- Segment LCD display header
- USB interface for host and device function (target)
- One Atmel QTouch® button
- 3 possible power sources: external power, embedded debugger USB and target USB
- 12MHz crystal and 32kHz crystal
기술 사양
Atmel
SAM4L
Cortex-M4
Xplained Pro Eval Board ATSAM4LC8CA
No SVHC (04-Feb-2026)
32bit
ARM
ATSAM4LC8CA
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서