더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩872,941 |
제품 정보
제품 개요
8MMINILPD4-EVKB is an evaluation Kit for the i.MX 8M Mini applications processor. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi/Bluetooth for connectivity out-of-the box. Suitable for industrial (building security and surveillance, home control panel, in-home energy display, smart lighting, smart power socket applications).
- i.MX 8M mini quad applications processor, 4x Cortex-A53 at 1.8GHz, 1x Cortex-M4 at 400MHz
- Memory: 2GB 32-bit LPDDR4, 16GB eMMC 5.1, SD/MMC connector, 32MB QSPI flash
- Display board interface: MIPI-CSI camera mini-SAS CONN, MIPI-DSI Display mini-SAS CONN
- Audio: Audio DAC 24-bit 192kHz stereo, HP Jack 3.5mm audio CONN, board expansion CONN
- Connectivity: 10/100/1000 Ethernet, USB 2.0 Type C CONN, M.2 CONN (PCIe, UART, PCM)
- Debug: JTAG connector, UART via USB
- Tools and OS support: Linux, Android, FreeRTOS (Support for Cortex-M7)
목차
i.MX 8M Mini EVKB board with LPDDR4 memory, MIPI-DSI to HDMI accessory board, Power supply, Mini-SAS cable, USB Type-C cable, USB micro-B cable, USB Type-C to A adapter, Android BSP flashed in eMMC, Quick start guide.
기술 사양
NXP
i.MX 8M
Cortex-A53, Cortex-M4
Eval Board i.MX 8M Mini, MIPI-DSI to HDMI Board, USB Cable/Adapter, Android BSP flashed in eMMC, QSG
No SVHC (27-Jun-2024)
32bit
ARM
i.MX8MMINI
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서