더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,335 |
| 5+ | ₩27,769 |
제품 정보
제품 개요
The FRDM-KL02Z is an ultra low cost development kit for Kinetis MKL02Z32VFM4 microcontroller. The MKL02Z32VFM4 is a Kinetis KL02 series ARM Cortex-M0+ core microcontroller. Freedom development platform is an evaluation and development tool ideal for rapid prototyping of microcontroller based applications. The hardware design is form factor compatible with popular third party hardware designed to work with Arduino and Arduino compatible boards. The specifications of the KL02Z32 and the flexible design of the FRDM-KL02Z enable a wide variety of design prototypes including those dependent on battery power or harvested energy. The FRDM-KL02Z is the first hardware platform to feature the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers the user several options for serial communications, flash programming and run control debugging.
- I/O headers for easy access to MCU I/O pins
- 3 axis MMA8451Q accelerometer sensor
- Capacitive touch slider using GPIO method based on TSS library
- Reset pushbutton
- RGB LED
- On board serial and debug adapter (OpenSDA)
- Multiple power supply options
- 32.768KHz crystal
애플리케이션
Embedded Design & Development, Communications & Networking, Sensing & Instrumentation
목차
FRDM-KL02Z hardware, Quick reference card.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
Kinetis - KL0
Cortex-M0+
Dev Board KL02Z
No SVHC (27-Jun-2024)
32bit
ARM
KL02Z
-
FRDM-KL02Z의 대체 제품
1개 제품을 찾았습니다.
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서