더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩264,220 |
제품 정보
제품 개요
EV51S73A is a PIC32CZ CA80 curiosity ultra development board. The PIC32CZ CA80 series of microcontrollers is our latest Cortex-M7 microcontroller with a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. that can implement such functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- PIC32CZ8110CA80208-I/8MX, 300MHz, 8M flash, 1M SRAM
- On-board debugger (PKoB4)
- Real time programming and debugging and virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™Socket
- On-board temperature sensor
- User button, user LED, graphics interface, G-bit Ethernet
- 2 high-speed USB (Type-C and Micro A/B)
목차
PIC32CZ CA80 curiosity ultra development board (EV51S73A), AC/DC “wall wart” power supply.
기술 사양
Microchip
PIC32
Cortex-M7F
Curiosity Ultra Development Board PIC32CZ8110CA80208, AC/DC Wall Wart Power Supply
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CZ8110CA80208
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서