더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩88,079 |
제품 정보
제품 개요
RTK7EKA2E1S00001BE is an evaluation kit for RA2E1 MCU group. The EK-RA2E1 evaluation kit enables users to effortlessly evaluate the features of the RA2E1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich on-board features along with your choice of popular ecosystem add-ons to bring your big ideas to life. Five most popular ecosystem expansions (MikroElektronika™ mikroBUS connector, SparkFun® Qwiic® connector, Two SeeedGrove® system (I2C and analogue) connectors, Two Digilent Pmod™ (SPI and UART) connectors, Arduino™ (Uno R3) connector). The EK-RA2E1 board comes pre-programmed with a Quick Start example project (source code provided in the EK-RA2E1 example project bundle).
- R7FA2E1A92DFM MCU, 48MHz, Arm Cortex®-M23 core
- 128KB code flash, 16KB SRAM
- Native pin access through prototype friendly male headers
- MCU current measurement points
- Multiple 5V input sources (USB (debug) and external power supply)
- SEGGER J-Link™ on-board programmer and debugger
- Debug on-board (SWD) – via J-link
- Debug out (SWD) – via J-link
- Three user LEDs (red, blue, green), two user buttons and one reset button
- MCU boot configuration
목차
EK-RA2E1 board, Micro USB device cable (type-A male to micro-B male).
기술 사양
Renesas
-
Cortex-M23
Evaluation Kit RA2E1
No SVHC (25-Jun-2025)
32bit
ARM
RA2E1
RA Family, RA2 Series, RA2E1 Group Microcontrollers
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서