제품 개요
Single-board starter kit for the Renesas Synergy S7G2 microcontroller in a 176-pin LQFP package. The board provides easy to access interfaces to the peripherals of the S7G2 microcontroller for application development. It includes four header connectors for direct access to the S7G2 microcontroller I/O pins. Additionally, the board includes connectors for USB, Ethernet, RS-232/485, CAN and JTAG J-link interface also includes a 2.4-in. QVGA (240 x 320) TFT display with capacitive touch screen. The SK-S7G2 is designed to demonstrate the main features of the Synergy Platform using the S7G2 device. It is an initial evaluation platform that you can use to determine which development kit is appropriate for further development of your product.
목차
SK-S7G2 board, 3-foot USB Type-A to micro-B cable for debugger and power connection, Quick start guide.
기술 사양
Renesas
Synergy
Cortex-M4
Dev Board S7G2, USB Type A to Micro-B Cable, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
S7G2
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서