더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩230,162 |
제품 개요
EV07R15A is a SAMA5D29 curiosity development board intended for evaluating and prototyping with the SAMA5D2 series microprocessors and associated SIPs. The SAMA5D2 series is a high-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and eMMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm TrustZone®, tamper detection, secure data storage, secure boot), as well as high-performance crypto accelerators AES, SHA and TRNG. Board features connectors and expansion headers for easy customization and quick access to leading edge embedded features such as MIKROE Click boards™ and Raspberry Pi expansion header. The kit is supported by mainline Linux distribution as well as bare metal software frameworks and RTOS allowing you to easily get started with your development.
- SAMA5D29-CN microprocessor, Cortex-A5 running up to 500MHz
- 128KB SRAM, 24-bit RGB LCD display interface, 12-bit RGB camera
- 10/100 Ethernet RMII ethernet slot, 2 I2SMCC, 2 CAN-FD via mikroBUS
- 3 high-speed USB ports, one 16-bit, 4Gb LPDDR2, one 64Mb QSPI NOR flash
- 1 SD card slot (full-size)
- 2 HS USB ports (1x Type-A; 1x Type-C)
- Bluetooth UART header
- 40-pin Raspberry Pi GPIO expansion header
- 2 mikroBUS™ connectors
- USB powered
목차
SAMA5D29 curiosity board, USB-A to USB Micro-AB cable.
기술 사양
Microchip
SAMA5D2
Cortex-A5
Curiosity Development Board SAMA5D29-CN, USB-A to USB Micro-AB Cable
No SVHC (21-Jan-2025)
32bit
ARM
SAMA5D29-CN
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서