237 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩225,733 |
제품 정보
제품 개요
STM32H745I-DISCO is a discovery kit. This discovery kit is used as reference designs for user application development before porting to the final product, thus simplifying the application development. The full range of hardware features available on the board helps users enhance their application development by an evaluation of almost all peripherals (such as USB OTG FS, Ethernet 10/100Mb/s, eMMC, USART, SAI audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI flash memory, and RGB interface LCD with capacitive multi-touch panel). ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge.
- 4.3" RGB interface LCD with touch panel connector
- Ethernet compliant with IEEE-802.3-2002, and POE
- SAI audio CODEC, ARDUINO® Uno V3 expansion connectors
- One ST-MEMS digital microphone, 1 user and reset push-button
- 2 x 512Mbit quad-SPI NOR flash memory and 128Mbit SDRAM, 4Gbyte on-board eMMC
- Fan-out daughterboard, 2 x FDCANs
- 5V delivered by Arduino™ or external connector, 5V delivered by RJ45 (POE), USB charger, USB power
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Stereo headset jack including analogue microphone input
- Arm® Cortex® 10-pin 1.27mm pitch debug connector over STDC14 footprint
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
STM32
Cortex-M4, Cortex-M7
Discovery Kit STM32H745XIH6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32H745XIH6U
-
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서