10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩195,840 |
제품 정보
제품 개요
Discovery kit with STM32L562QE MCU a complete demonstration and development platform for Arm® Cortex®-M33 with Arm® TrustZone® and ARMv8-M mainline security extension core-based STM32L562QEI6QU microcontroller with 512Kbytes of flash memory and 256Kbytes of SRAM. This Discovery kit makes use of the STM32L562QEI6QU innovative ultra-low-power oriented features to enable prototyping for many wearable or sensor applications, with state of the art energy efficiency, secure boot and TrustZone-based software isolation. For even more user-friendliness the on-board STLINK-V3E debugger provides out of the box loading and debugging capabilities as well as USB Virtual COM port bridge.
- 1.54" 240 x 240 pixel-262K colour TFT LCD module with parallel interface and touch-control panel
- USB Type-C™ Sink device FS and 2 user LEDs
- On-board energy meter 300nA to 150mA measurement range with a dedicated USB interface
- SAI audio CODEC and MEMS digital microphones
- 512Mbit octal-SPI flash memory and Bluetooth® V4.1 low energy module
- iNEMO 3D accelerometer and 3D gyroscope
- User and reset push-buttons
- Flexible power-supply options of ST-LINK, USB VBUS or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs including IAR™, Keil® and STM32CubeIDE
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
STM32
Cortex-M33
Discovery Kit STM32L562QEI6QU
No SVHC (25-Jun-2025)
32bit
ARM
STM32L562QEI6QU
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서