더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩37,577 |
제품 정보
제품 개요
KITXMC12BOOT001TOBO1 is a XMC1200 Boot Kit. The XMC1200 board allows easy evaluation of the capabilities and features of the XMC1200 microcontroller family. The board grants access to all IO's including the analogue input pins. Five user LED's and a potentiometer are available to verify the digital and analogue capabilities. The integrated debug interface provides a simple plug and plays usage via USB. The XMC1200 CPU card (CPU-12A-V1) houses the XMC1200 microcontroller and a 2x30 pin edge for application expansion. This board along with application cards (e.g. LED lighting application card) demonstrates the capabilities of XMC1200. The main use case for this board is to demonstrate the generic features of XMC1200 device including tool chain. The focus is safe operation under evaluation conditions. The board is neither cost nor size optimized and does not serve as a reference design. Suitable for LED lighting, touch control, LED displays applications.
- XMC1200 (ARM® Cortex™-M0 based) microcontroller, TSSOP38
- Connection to application cards via card edge connector
- Detachable SEGGER J-Link debugger and UART virtual COM port, with micro USB connector
- Five user LEDs
- Potentiometer, connected to analogue input P2.5
- Power supply via Micro-USB connector
- XMC1200 with 200KB flash and 16KB RAM
기술 사양
Infineon
XMC1000
Cortex-M0
CPU Card XMC1200 & Segger J-Link Debugger
No SVHC (25-Jun-2025)
32bit
ARM
XMC1200
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서