더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩61,589 |
제품 정보
제품 개요
The FRDM-KL46Z is an ultra low cost development kit enabled by the Kinetis MKL46Z256VLL4 MCU built on the ARM Cortex-M0+ processor. The MKL46Z256VLL4 device has a maximum operating frequency of 48MHz, 256KB of flash, 32KB RAM, a full speed USB controller, segment LCD controller and loads of analog and digital peripherals. This kit is a set of software and hardware tools for evaluation and development. The FRDM-KL46Z can be used to evaluate the KL46, KL36, KL26 and KL16 Kinetis L series devices. The FRDM-KL46Z hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on board interfaces includes a 4 digit segment LCD, a 3 axis digital accelerometer, magnetometer, capacitive touch slider, and ambient light sensor. This board features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.
- Dual role USB interface with mini B USB connector
- MMA8451Q accelerometer
- MAG3110 is a low power digital 3D magnetic sensor
- Two user LEDs
- Two user push buttons
- Flexible power supply options like USB, coin cell battery, external source
- Battery ready, power measurement access points
- Easy access to MCU I/O via Arduino R3 compatible I/O connectors
- Arduino R3 compatibility
- Mass storage device flash programming interface
애플리케이션
Communications & Networking, Sensing & Instrumentation, Embedded Design & Development
목차
FRDM-KL46Z development board, Quick reference card.
메모
OpenSDA circuit is only operational when a USB cable is connected and supplying power to OpenSDA USB.
기술 사양
NXP
Kinetis - KL4
Cortex-M0+
Dev Board KL46Z
No SVHC (27-Jun-2024)
32bit
ARM
KL46Z
-
FRDM-KL46Z의 대체 제품
4개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서