더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩59,757 |
제품 개요
FRDM-MCXE31B is a FRDM development board for MCX E31 MCUs. This development board is compact, scalable platform designed for rapid prototyping with MCX E317/E31B microcontrollers. It features industry-standard headers for convenient access to MCU I/Os, integrated open-standard serial interfaces, external flash memory, and an onboard MCU-Link debugger. To accelerate development, users can take advantage of additional resources such as the Expansion Board Hub for hardware add-ons and the Application Code Hub for ready-to-use software examples-all accessible through the MCUXpresso Developer Experience. Suitable for consumer (safe appliances) and industrial (energy management) applications.
- NXP MCX E31B MCU is a 32-bit general-purpose microcontroller based on the Arm Cortex-M7 core
- 160MHz CPU performance with DSP and FPU support, 4MB Flash and 512kB SRAM, 8MB external flash
- Connectivity: USB-Type C connectors (onboard MCU-Link debugger)
- CAN/SPI/I²C/UART connector (Arduino, Pmod/mikroBUS, DNP)
- 10 /100Mbit/s (RMII) LAN8741 Ethernet PHY and RJ45
- Debug: onboard MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- Sensor: FXLS8974CFR3 I²C sensor and magnetic switch NMH1000
- Expansion options: Pmod™ *DNP, mikroBUS™, header ( FlexIO/LCD, FlexIO/camera, Arduino®, FRDM)
기술 사양
NXP
MCX E31
Cortex-M7F
Evaluation Board MCXE31BMPB
No SVHC (25-Jun-2025)
32bit
ARM
MCXE31BMPB
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서