입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩467,633 |
제품 정보
제품 개요
The MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual applications processors. The i.MX 7Dual family of processors features advanced implementation of ARM Cortex-A7 core which operates at speeds of up to 1GHz. The smart application blueprint for rapid engineering (SABRE) board based on i.MX7Dual applications processor utilizes both ARM Cortex-A7 and Cortex-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors’ primary features including hardware enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich onboard solutions to Wi-Fi/Bluetooth.0+EDR and dual 1gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux or Android on ARM Cortex-A7 core and FreeRTOS on ARM Cortex-M4 core, exploring full potential of heterogeneous multicore processing architecture.
- i.MX 7Dual applications processor (dual ARM Cortex-A7 (1GHz), single ARM Cortex -M4 core (200MHz))
- 1GB DDR3, 533MHz eMMC expansion, NAND flash expansion footprint, QSPI flash expansion footprint
- PF3000 power management IC and audio CODEC
- Display/camera connectors
- 802.11 a/b/g/n/ac Wi-Fi onboard and Bluetooth V4.0 + EDR onboard
- 1 micro USB OTG connector, full mini PCIe socket, SIM card slot and CAN (DB-9)
- Dual Ethernet onboard, 1 SD socket for boot code, 1 mikroBus socket, 1 USB host connector
- UART via USB port, 10 pin standard JTAG connector for debug
- Sensor fusion (accelerometer, magnetometer, gyroscope, barometer, altimeter)
애플리케이션
Embedded Design & Development
목차
i.MX 7Dual SABRE board, Power supply, USB cable (micro-B to standard-A), Quick start guide, SD card with bootable Linux operating system demonstration.
기술 사양
NXP
i.MX7 Dual
Cortex-A7, Cortex-M4
Dev Board i.MX 7D, Power Supply, USB Cable, Quick Start Guide, SD Card with Bootable Linux
No SVHC (27-Jun-2024)
-
ARM
i.MX7D
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서