더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩98,846 |
제품 정보
제품 개요
AVR XMEGA-A3BU Xplained evaluation kit is a hardware platform to evaluate the ATxmega256A3BU microcontroller. The AVR Xplained kits are great platforms for early evaluation of the capabilities offered by the AVR microcontrollers. The kit offers a larger range of features that enables the AVR XMEGA user to get started using XMEGA peripherals right away and understand how to integrate the XMEGA device into their own design. The XMEGA-A3BU Xplained contains one QTouch button sensor, three mechanical buttons, two LED's, 3 analogue sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Xplained expansion headers provide easy access to analogue and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10pin JTAG header that connects to the full range of AVR debuggers.
- ATxmega256A3BU microcontroller
- Keep RTC running in the backup system while main power is absent
- Display data on the 128x32 pixels of the FSTN LCD display
- Read temperature sensor with the ADC
- Read light sensor with the ADC
- Use the Atmel QTouch library to detect touches on the touch button
- 3 push buttons to interact with the microcontroller
- 4 LED's to show status information
- Expand the boards capabilities with Xplained top modules
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서