여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩85,455 |
제품 정보
제품 개요
MIKROE-6271 is a MCU card 11 for PIC PIC18F55K42. The SiBRAIN Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation PIC (8-bit) architecture
- 32KB MCU memory
- 2048Bytes RAM
- 3.3V supply voltage
기술 사양
Microchip
PIC18
PIC18
SiBRAIN MCU Card 11 PIC18F55K42
No SVHC (27-Jun-2024)
PIC
PIC18F55K42
MikroE Development Boards
-
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서