더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩176,929 |
제품 정보
제품 개요
The AC164129 is a Audio PICtail Plus Daughter Board is an audio extension board used with the Explorer 16 Development Board to facilitate rapid implementation, development and testing of full duplex speech and audio applications. The card features low cost speech and audio playback circuitry, microphone and line pre amp with adjustable gain control, headphone amplifier, 16/24bit codec for high fidelity applications and 4Mega bit serial flash memory. The card also features circuitry required for the dsPIC DSC devices with Audio DAC. This product is also part of the Human Interface Program. The Audio PICtail Plus Daughter Board fits into the expansion slot on the Explorer 16 Development Board and interfaces between an external audio device and the dsPIC33F or PIC24H device on the Explorer 16 Development Board. The output signals from the Audio PICtail Plus Daughter Board are appropriately amplified for the selected output line or speaker.
- Audio Playback using PWM signal from dsPIC/PIC24H output compare module
- 4th order low pass filter for audio PWM signal demodulation
- 110mW headphone amplifier
- Microphone and line input with adjustable gain
- Line output with adjustable gain
애플리케이션
Audio
경고
To avoid damage to the Audio PICtail Plus Daughter Board, the 28 Pin Starter Development Board must operate at +3.3V when it is connected to the Audio PICtail Plus Daughter Board.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
PIC24, dsPIC33
PICtail
Daughter Board
No SVHC (25-Jun-2025)
PIC, dsPIC
PIC24H, dsPIC33F
Development Boards
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서