더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,958 |
제품 정보
제품 개요
EV80P12A is a PIC32CM LE00 Curiosity Pro evaluation kit. It is ideal for evaluating and prototyping with the ultra low power PIC32CM LE00 ARM® Cortex®-M23 based microcontrollers. It features general purpose embedded control capabilities with enhanced peripheral touch controller (PTC) and smart analogue such as Op Amps, ADC, DAC, Analog compare. It has Arduino Uno connector, microBUS socket and extension headers to expand the development. The kit includes an on-board Embedded Debugger, eliminating the need for external tools to program or debug. The kit also has Embedded current measurement XAM with Data Visualizer support for real-time power measurement.
- PIC32CM LE00 32bit MCU, 48MHz Arm cortex M23 core, 512KB flash and 64KB SRAM
- Extension headers
- Arduino Uno header connectors
- mikroBUS socket
- Embedded debugger
- USB interface, host or device
- Embedded current measurement XAM with Data Visualizer support for real-time power measurement
- One touch button
- One potentiometer
기술 사양
Microchip
PIC32CM
Cortex-M23
Curiosity Pro Evaluation Kit PIC32CM5164LE00100
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CM5164LE00100
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서