더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩226,996 |
제품 정보
제품 개요
CURIOSITY-PIC64GX1000-KIT is a PIC64GX Curiosity Kit. It features a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor that supports Linux® and real-time applications, a rich set of peripherals. The kit is ready for rapid testing of applications in an easy-to-use hardware development platform and offers a MikroBUS™ expansion header for Click boards™, a ™ MIPI® CSI 2 Rx connector and an HDMI output. The expansion boards can be controlled using protocols like I2C and SPI. 1GB of DDR4 memory is available as well as a microSD® card slot for booting Linux. Communication interfaces include one Gigabit Ethernet connector and three UART connections via the USB type C connector and debug via the USB-to-JTAG channel.
- PIC64GX1000 MPU (PIC64GX1000-V/FCS)
- Four 64-bit RISC-V cores
- 1GB DDR4 memory
- One Gigabit Ethernet and mikroBUS™ socket
- MIPI CSI-2 input (Raspberry Pi MIPI Connector)
- HDMI output, three UART
- One micro-SD interface
- USB debug interface
- Form factor 101.6mm x 101.6mm
목차
Curiosity PIC64GX1000 kit board, USB 2.0 cable C Male to C Male 3.28' (1.00m) shielded, SanDisk Ultra microSD UHS-I Card 32GB, 120MB/s read, Quickstart card.
기술 사양
Microchip
PIC64GX
PIC64
Curiosity Board PIC64GX1000-V/FCS, USB 2.0 Cable, SanDisk Ultra MicroSD UHS-I Card, Quickstart Card
No SVHC (25-Jun-2025)
64bit
PIC
PIC64GX1000-V/FCS
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서