더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,496 |
| 5+ | ₩16,129 |
제품 정보
제품 개요
EV18Z11A is a PIC16F13276 curiosity nano evaluation kit, which is a compact development board for embedded design, IoT product development and rapid prototyping. Equipped with full programming, debugging, and hardware‑level evaluation capabilities, this ultra‑compact kit allows engineers, makers, and system designers to quickly explore the performance and peripherals of the PIC16F13276 microcontroller. Designed to integrate seamlessly with MPLAB® Tools for VS Code® and MPLAB® X IDE which includes MPLAB® Code Configurator (MCC), this evaluation kit offers fast access to the Configurable Logic Block (CLB) and a broad range of Core Independent Peripherals (CIPs). Using MCC’s free, graphical interface, developers can quickly configure peripherals, generate optimized code, and customize device functionality for a wide range of embedded applications.
- Evaluates PIC16F13276 microcontroller
- On-board nano debugger: programming and debugging, virtual serial port via USB CDC
- Green power and status LED, one debug GPIO channel (DGI GPIO)
- USB Type-C for power and data, adjustable voltage (1.8-5.1V, 500mA) controlled by on-board debugger
- 1x2 100mil header for alternative VDDIO2 supply
- Hardware peripherals: yellow user LED, mechanical user switch and 32.768kHz crystal
- Curiosity nano edge CONN: sockets into nano base brd, staggered layout for press fit pin header
- Curiosity nano edge connector: breadboard compatible, castellated edges for surface mounting
기술 사양
Microchip
PIC16F132xx
PIC16
Curiosity Nano Evaluation Board PIC16F13276, 2x 100mil, 1x24 Pin Header Strip
No SVHC (04-Feb-2026)
8bit
-
PIC16F13276
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서