제품 정보
제품 개요
DM164141 is a MPLAB® XPRESS PIC16F18345 evaluation board. It is designed to work in conjunction with the cloud-based MPLAB® Xpress Integrated Development Environment (IDE). The combination of the IDE and the Xpress evaluation board allow for quick experimentation and code development without having to download the IDE or compilers. This MPLAB® Xpress board features a robust portfolio of Core Independent Peripherals (CIPs) that can be mixed and matched to perform a wide variety of functions without the core. The inherent power conserving functionality of the PIC16F1835 (Idle/Doze modes, Peripheral Module Disable, and eXtreme Low-Power) allows it to lend itself to various applications including consumer electronics, IoT and wearable technology. The DM164141 was designed with a single objective – to help your ideas take the shortest journey from imagination to reality.
- Board offers seamless integration w/ our software tool chain, including MPLAB Xpress cloud-based IDE
- Programming the MPLAB Xpress PIC16F18345 evaluation board is quick and easy
- Integrated drag-and-drop programmer with USB interface- no drivers required
- Compact footprint offers flexibility during prototyping phase
목차
An Xpress evaluation board, Quick start guide.
기술 사양
Microchip
PIC16F8xxx
PIC16
MPLAB Xpress PIC16F8345 Eval Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC16F8345
-
기술 문서 (2)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서