더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩183,234 |
제품 정보
제품 개요
The DM300027 is a low cost 16bit 28 Pin starter development board an easy to use tool that allows you to start development with dsPIC30F/dsPIC33F and PIC24 devices. The 16bit 28 Pin starter development board is supplied with a preloaded device that demonstrates the following board functionality Interrupt handling using timer1 to toggle the LEDs, UART functionality using the on board USB to echo characters sent from a PC terminal programmed with a 9600 baud rate. The development board has the option of being powered by a 9V DC power supply or by the USB bus. The position of jumper JP1 determines which power source is used. Connect jumper pins 1 and 2 for the 9V power supply or jumper pins 2 and 3 for the USB. In addition, jumper JP2 selects either 5V or 3.3V power source for the targeted device. The dsPIC30F/dsPIC33F and PIC24 devices use an on board PIC18 and USB interface for UART communications.
- Prototyping tool for all 28 pin, SDIP PIC24, dsPIC30F and dsPIC33F devices
- Includes a 28 pin PIC24FJ64GA002 and dsPIC33FJ12GP202
- On board regulators for 3.3V or 5V operation
- Power input from 9V power supply or USB power source
- Single UART communication channel via USB bridge
- Connectors for MPLAB ICD 2 in circuit debugger/programmer and PICkit 2
- Header for access to all device I/O pins
- Circuit prototyping area including pads for SOIC and SOT 23 devices
애플리케이션
Embedded Design & Development, LED Lighting, Signal Processing
목차
16bit, 28 pin Starter Board, 28 pin PIC24FJ64GA002 device, USB cable, Example software and documentation on CD.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
dsPIC33FJxxGPxxx, PIC24FJxxGAxxx
PIC24, dsPIC30, dsPIC33
Starter Board, USB Cable, Example Software and Documentation on CD
No SVHC (04-Feb-2026)
16bit
PIC, dsPIC
PIC24F, dsPIC30F, dsPIC33F
-
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서