2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩62,029 |
제품 정보
제품 개요
DM240018 is a PIC24F LCD and USB curiosity development board. This is a cost-effective, fully integrated development platform that facilitates you to explore segmented LCD interfacing and various features of the low power PIC24F MCUs with a USB and an integrated LCD controller. Designed from the ground-up to take full advantage of Microchip’s MPLAB® X IDE and MPLAB Code Configurator (MCC), the board includes an integrated programmer/debugger and requires no additional hardware, simplifying your prototyping. The PIC24F USB and LCD Curiosity Board is the perfect platform to harness the power of PIC24FJ512GU410 low power microcontroller with a USB and an LCD controller. Its layout and external connections offer unparalleled access to the Core Independent Peripherals (CIPs). The on-chip CIPs enable you to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.
- Features PIC24FJ512GU410 low power (XLP) MCU with USB and an integrated segmented LCD controller
- On-board LCD panel with backlight, full speed USB interface
- Integrated programmer/debugger with USB interface and COM port
- 32.768kHz secondary OSC for RTCC, circuit prototyping area, digital temperature sensor (TC77)
- Analog potentiometer, multiple user LED’s, RGB LED and switches
- Female headers for access to microcontroller I/O pins
- Power sources: USB power and VBAT emulation circuitry with a secondary coin cell
- Test points to measure device current consumption
- Functionality expansion support with two mikroBUS™ interface for clickboards
- Full compatibility with MPLAB X IDE, XC16 compiler and MPLAB code configurator
기술 사양
Microchip
PIC24FJ
PIC24
Curiosity Development Board PIC24FJ512GU410
No SVHC (04-Feb-2026)
16bit
PIC
PIC24FJ512GU410
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서