더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩28,258 |
제품 정보
제품 개요
The DM320101 from Microchip is a PIC32MM curiosity development board. It features new eXtreme low power (XLP), PIC32MM “GPL” family (PIC32MM0064GPL036) of low cost microcontrollers. This board is a simple and easy to use platform that facilitates quick PIC32MM evaluation, experimentation and application prototyping. The board also includes an integrated programmer/debugger and offers seamless integration with Microchip’s MPLAB® X IDE and MPLAB code configuration for easy set-up and development. Owing to its low power, low cost and expansion capabilities, the PIC32MM curiosity development board is ideal for developing battery operated applications, portable medical monitoring devices and IoT sensor nodes. The board supports a MikroElektronika mikroBUS™ interface that lets users tap into an ecosystem of over 300+ add-on click boards™ enabling customers to accelerate application prototype development. A MIC5528 linear regulator (U5) generates 3.3V rail used by the PIC32MM0064GPL036 MCU.
- Integrated PICkit™ on-board (PKOB) circuit that enables programming/debugging capability
- Functionality expansion support with mikroBUS™ interface for click boards™
- Wireless connectivity provision with Microchip’s BM71 Bluetooth LE module footprint
- Active-low MCLR reset button, two general purpose push buttons, 10K potentiometer, 32.768KHz crystal
- Red/green/blue (RGB) LED + two general purpose indicator LEDs, analogue potentiometer
- Female headers for access to microcontroller I/O pins
- Small prototyping area for the user to add additional components
- Full compatibility with MPLAB X IDE, XC32 compiler and MPLAB code configuration
- Bluetooth® LE radio footprint mikroBUS™ interface for hardware expansion
- Intended to be powered through the micro-B USB connector (USB1)
애플리케이션
Embedded Design & Development, Medical, Portable Devices
목차
PIC32MM curiosity development board, Quick start guide.
기술 사양
Microchip
PIC32MM
PIC32
Curiosity Dev Board PIC32MM0064GPL036, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
PIC
PIC32MM0064GPL036
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서