입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩73,738 |
제품 정보
제품 개요
RN2903 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the Microchip RN2903 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to Microchip’s PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.
- Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module
- SMA connector for 915 MHz band
- Solder pads around the module for GPIOs, power pins and communication signals
- Supply Current measurement points
- On-board LDO
- UART traffic LEDs
- ICSP header to program the on-board PIC18 MCU
- USB connector
- PICtail connection interface
- PICtail Plus connection interface
- PIC18 MCU for custom functions
애플리케이션
Embedded Design & Development, Communications & Networking
목차
RN2903 LoRa technology PICtail/PICtail Plus daughter board, USB cable, 915MHz antenna.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Microchip
-
-
Daughter Board RN2903, USB Cable, Antenna
No SVHC (21-Jan-2025)
-
RN2903
PIC18 Explorer Boards & Explorer 16 Dev Boards
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서