11 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩183,628 |
제품 정보
제품 개요
ICE5LP4K-B-EVN is an easy-to-use, low-cost iCE40 ultra breakout board designed for evaluation and development using the iCE40 Ultra FPGA with the 36-ball WLCSP high I/O package. Ideal for rapid prototyping, each I/O is accessible via headers, enabling quick development of user functions. The board includes an RGB LED, high-current torch LED, and infrared LED for convenient evaluation of lighting applications. It offers simple USB mini cable-based power and programming, and comes preloaded with an RGB LED demo and GUI. Developers can reprogram the onboard SPI Flash using the free Diamond Programmer software, and create custom designs with the iCEcube2 development suite—both available for download from Lattice. This compact board is optimized for high-density, low-power applications in consumer and portable electronics.
- iCE5LP (iCE5LP4K-SWG36) device in a 36-ball WLCSP package
- Layout example of a board using 0.35-pitch WLCSP package
- High-current LED output
- Infrared transmit capability for remote control functions
- iCE5LP4K application based current measurements
- Standard USB cable for device programming
목차
iCE40 ultra breakout board, USB-Mini cable for power and programming.
기술 사양
Lattice Semiconductor
iCE40 Ultra
-
Breakout Board iCE5LP4K-SWG36, Pre-Loaded Demo, USB Connector Cable
No SVHC (25-Jun-2025)
-
FPGA
iCE5LP4K-SWG36
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서