입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩1,663,537 |
제품 정보
제품 개요
The DK-S6-EMBD-G-J from Xilinx is a Spartan®-6 FPGA embedded kit (Japan specific). Based on the Spartan®-6 LX45T FPGA, the Spartan-6 FPGA embedded kit contains an extensible development board and the key design tools and IP needed for efficient embedded application development. The pre-verified reference designs and tutorials will jump-start development. Software developers can get started in a familiar Eclipse IDE without using the FPGA hardware design tools.
- Targeted reference design MicroBlaze processor sub system
- Includes all development tools needed to support embedded hardware, software development
- In-depth step by step hardware and software tutorials
- Strong ecosystem support
- 43661 logic cells of the Spartan-6 XC6SLX45T-FGG484-3 FPGA
- 2088Kb memory
- 58 DSP slices
- 358 maximum I/O pins
애플리케이션
Embedded Design & Development
목차
SP605 evaluation board, Mini USB cable, Ethernet cable, Embedded development kit (EDK- Platform Studio (XPS), Software Development Kit (SDK) (Eclipse-IDE), MicroBlaze™ Soft Processor Core), ISE® design suite : embedded edition, Micro USB cable.
경고
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
메모
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Xilinx
Spartan-6
-
Dev Board XC6SLX45T-FGG484-3, 2x USB Cable, ISE Design Suite, Ethernet Cable
No SVHC (15-Jan-2018)
-
FPGA
XC6SLX45T-FGG484-3
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서