88 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,294 |
제품 정보
제품 개요
DFR1222 is a FireBeetle 2 ESP32-C5 IoT development board (2.4 / 5GHz Wi-Fi 6, solar charging, home assistant). This is a high-performance, low-power IoT development board designed for advanced smart home and extensive IoT applications. Its core strength lies in the groundbreaking Espressif ESP32-C5 chip, offering dual-band (2.4 & 5 GHz) Wi-Fi 6 for unparalleled wireless performance, a comprehensive multi-protocol hub supporting BLE, Zigbee and Thread, and an advanced power management system with integrated solar charging. Powered by a 240MHz RISC-V processor with 384KB SRAM and 4MB flash, it achieves an ultra-low deep-sleep current of just 21μA. This makes it an ideal solution for demanding applications. Whether for building a low-latency robotics controller, a solar-powered outdoor sensor, or a powerful, custom multi-protocol device for a Home Assistant ecosystem, the ESP32-C5 provides the necessary performance and flexibility.
- High-throughput data streaming: ideal for developing custom IP cameras, FPV drones, or local servers
- 3.3V operating voltage, 5V DC Type-C input voltage, 5V DC or 4.5-6V solar panel VIN input voltage
- 0.5A maximum charging current, 21μA (deep sleep mode, battery powered) sleep current
- RISC-V single-core processor, 240MHz clock frequency, 384KB SRAM, 320KB ROM, 4MB flash, 16KB LP SRAM
- Wi-Fi frequency bands: 2.4GHz and 5GHz, 1T1R, Wi-Fi protocols: IEEE 802.11a/b/g/n/ac/ax
- IEEE 802.11a/b/g/n (data rate up to 150Mbps), IEEE 802.11ax (20MHz-only non-AP mode)
- Wi-Fi modes: station mode, SoftAP mode, SoftAP+Station mode and Promiscuous mode
- Bluetooth protocols: Bluetooth 5, Bluetooth mesh, Bluetooth frequencies: 125/500Kbps, 1/2Mbps
- Interface: digital I/O x18, LED PWM controller, SPI, UART x3 (LP UART), I2C x2 (LP I2C x1), I2S
- Infrared transceiver: 5 transmitting channels, 5 receiving channels, 12-bit SAR ADC with 7 channels
목차
FireBeetle 2 ESP32-C5 IoT development board, 20pin-2.54mm pitch pin header x2.
기술 사양
Espressif Systems
ESP32
-
FireBeetle 2 Development Board ESP32-C5
No SVHC (04-Feb-2026)
32bit
RISC-V
ESP32-C5
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서