더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩965,954 |
제품 정보
제품 개요
EV-COG-AD3029LZ is an ADuCM3029 LFCSP development board. The AD3029LZ is an ultra-low power microcontroller system with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM® Cortex®-M3 processor, a collection of digital peripherals, embedded SRAM and flash memory, and an analogue subsystem which provides clocking, reset, and power management capability in addition to an analogue-to-digital converter (ADC) subsystem. The ADuCM3029 processor provides a collection of power modes and features, for example, dynamic and software controlled clock gating and power gating, to support extremely low dynamic power management and hibernate power management.
목차
AD3029LZ board, EV-GEAR-EXPANDER1Z (“Gear” (expansion add-on board) for MCU Cogs (EV-COG-AD3029LZ & EV-COG-AD4050LZ). This gear is designed for quick prototyping and bread boarding).
기술 사양
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADuCM3029
No SVHC (04-Feb-2026)
32bit
ARM
ADuCM3029
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서