입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩163,723 |
제품 정보
제품 개요
ROB0147 is a Max:bot DIY programmable robot kit. It is an entry-level mobile platform with the best-designed interfaces for 8+ years old kids to learn about robotics. It can perfectly work when connected to micro:bit. Besides, Max:Bot carries nearly all the fundamental capabilities of a robot, and comes with all-metal shiny enclosure which is easy to assemble.
- 10+ electronic modules including motors, speakers, line trackers, distance sensors, gesture sensor
- Extendable with 50+ DFRobot Boson modules
- Detailed and vivid course material that teaches kids how to use Max:Bot
- Four AA battery power supply, 3.3V operating voltage
- 500mA maximum current, 5V micro USB power supply voltage
- 0°C to 60°C working temperature range
- Net dimension is 200mm x 150mm x 100mm
목차
Micro:Bit, Max:Bot mainframe, Max:Bot top cover, Max:Bot expansion board, Two DC motor, Two wheel, front supporting wheel, Micro USB cable, Speaker, Two collision sensor, 3-way line tracker, Line tracking map, Ultrasonic distance sensor, Battery case, Two RGB light strip, Double sided tape, Four cable (short), Four cable (long), 2-way screw driver, Hex Key, Four brass stand (short), Two brass stand (long), 25 M3 screws.
기술 사양
-
-
-
micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
No SVHC (21-Jan-2025)
-
-
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서