입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩730,470 |
제품 개요
DSPB721DB1E is a DSP56721 "B" generic ROM daughter card for 144LQFP used along with DSPAUDIOEVMMB1E motherboard. The DSPAUDIOEVM evaluation-board (called the motherboard) and the DSP56720DB, DSP56721DB, DSP56724DB or DSP56725DB board (called the daughterboard) demonstrate the abilities of the DSP5672x family of digital signal processors and also serve as a hardware platform for the development of applications that use these devices. The Symphony™ SoundBite development kit brings much of the performance of NXP’s full featured evaluation module for the symphony DSP56371 digital signal processor to a more compact and user friendly design.
- Allows users to test and evaluate any audio decoders in Symphony DSP family
- Serve as a platform for real-time software development
- Allows new users to familiarize with the features of the DSP563xx/DSP5672x family architecture
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
NXP
DSP56300
Symphony - DSP563xx
Daughter Card DSP56721
No SVHC (27-Jun-2024)
DSP
DSP56721
Eval Module DSPAUDIOEVM
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서