입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩73,235 |
제품 정보
제품 개요
The TWR-ELEV is an tower system elevator module. The TWR-ELEV elevator modules are the basic building block of the NXP tower system. Designed to connect MCU and peripheral modules, the elevator modules provide the power regulation circuitry and structural integrity needed for all configurations of an assembled tower system. The NXP tower system is a modular development platform for 8, 16 and 32bit microcontrollers and microprocessors that enables advanced development through rapid prototyping. Featuring multiple development boards or modules, the tower System provides designers with building blocks for entry-level to advanced microcontroller development.
- Four 164 pin card-edge connectors carrying standardized serial and expansion bus signals
- Two 2 x 80 connectors on backside for easy signal access and side-mounting board (e.g. TWR-LCD)
- Additional and secondary serial and expansion bus signals
- Standardized signal assignments
- Mounting holes and expansion connectors for side-mounting peripheral
- Common serial and expansion bus signals
- Power regulation circuitry
애플리케이션
Multimedia, Medical, Industrial, Motor Drive & Control, Consumer Electronics, Wireless, Sensing & Instrumentation
목차
Primary and secondary functional elevator board.
기술 사양
NXP
ColdFire v1
Flexis - MCF51MM
Primary & Secondary Functional Elevator Board
No SVHC (27-Jun-2024)
ColdFire
MCF51
Tower Systems
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서