입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩279,829 |
제품 정보
제품 개요
The tower LCD module (TWR-LCD) adds a side mounting TFT QVGA display to the NXP tower system. It can be used with a wide variety of Tower processor modules through a SPI and/or external bus interface (EBI). The TWR-LCD features a 3.2" QVGA TFT LCD display with touch sensitive overlay, 5-way navigation control, MicroSD card slot, dedicated MCF51JM microcontroller and a piezo buzzer for audible feedback. The LCD display controller is accessible to the dedicated MCF51JM microcontroller through the SPI. The LCD display controller is also accessible to any capable tower MCU module utilizing either the SPI or the EBI. The TWR-LCD display features an integrated Analogue resistive touch panel. The panel can be access by either the on-board MCF51JM MCU or a compatible tower MCU module. The TWR-LCD can be powered as a standalone device from the Mini-B USB connector or from a source in an assembled tower system via the 5V supply on the TWR-ELEV side expansion port.
- Integrated Analogue resistive touch panel
- 3.2" QVGA TFT LCD display with touch sensitive overlay
- Dedicated MCF51JM microcontroller
- Expandable to additional Tower MCUs over EBI or SPI
- MicroSD card for memory expansion
- Piezo buzzer for audible feedback
애플리케이션
Industrial, Medical, Multimedia
목차
TWR-LCD, USB cable, Interactive DVD with demo projects, software, training and collateral, Quick start guide.
기술 사양
NXP
ColdFire v1
Flexis - MCF51AC, MCF521x, MCF5301x
USB Cable, An Interactive DVD with Demo Projects
No SVHC (27-Jun-2024)
ColdFire
MCF51
Tower System
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서