입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩108,321 |
제품 정보
제품 개요
The AT88CKSCKTSOIC-XPRO from Microchip is a CryptoAuthentication SOIC socket board. This is a Microchip XPRO extension kit for Microchip Crypto Authentication devices. The board attaches to any Microchip Micro-controller board that supports the XPRO interface. The boards operate with the following Microchip Devices such as ATECC108A/508A - ecliptic curve security devices with I2C or single wire interface, ATSHA204A - symmetric security device with I2C or Single Wire Interface and ATAES132A - secure memory device with I2C or SPI interfaces. The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
- 8 pin SOIC socket for 8 pin SOIC crypto authentication devices
- 8bit selection switch for selection of single wire, I2C or SPI mode interfaces
- Observation header port for monitoring signals
- Parasitic power support
- GPIO and intrusion detection support for ECC products
- On-board LED indicating when power is connected
기술 사양
XPRO Extension kit
-
Crypto Authentication devices - 8-pin SOIC Package
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서