더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩275,241 |
제품 정보
제품 개요
The TRK-MPC5606B is a StarterTRAK development kit for Qorivva MPC5606B microcontroller. This development kit enables rapid prototyping and tool reuse and also supports Qorivva MPC560xB/C family of 32bit microcontrollers. The Qorivva MPC5606B 32bit microcontroller includes the latest integrated devices for automotive body electronics applications. The advanced cost efficient host processor core leverages the many strengths of power architecture technology, such as processing capability, on chip memory, analogue capabilities, timing systems and other features required to handle complex control and diagnostic systems. In addition, these scalable devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help us quickly implement our designs.
- Onboard JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
- CAN interface
- LIN interface
- Analogue interface with potentiometer
- High efficiency LEDs
- SCI serial communication interface
애플리케이션
Automotive, Industrial
목차
TRK-MPC5606B board, TRK-MPC5606B DVD ROM (includes CodeWarrior software), USB A to B cable, Warranty card.
기술 사양
NXP
MPC5xx
Power Architecture
Dev Board MPC5606B, DVD ROM, Cables
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5606B
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서