더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩97,910 |
제품 정보
제품 개요
The TRK-USB-MPC5643L is a StarterTRAK USB development kit based on Qorivva MPC5643L 32bit microcontroller for safety applications. The Qorivva MPC5643L 32bit microcontroller built on power architecture technology is designed to specifically address the ISO 26262 safety standard up to the requirements of the most stringent ASIL D level. The MPC5643L is the first microcontroller to achieve ISO 26262 functional safety standard certification. It reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture which can be statically switched between lockstep mode to decoupled parallel mode. The StarterTRAK USB kit is designed to easily and inexpensively test drive the 32bit Qorivva MPC5643L microcontroller architecture. This is a low cost development kit that enables rapid prototyping and tool reuse.
- Onboard JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
- MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
- CAN and LIN interface
- Analogue interface with potentiometer
- High efficiency LEDs
- SCI serial communication interface
- Connector to BLDC motor board
- Temperature sensor
- User programmable push buttons
애플리케이션
Automotive, Security, Motor Drive & Control, Embedded Design & Development
기술 사양
NXP
Qorivva
Power Architecture
Dev Board MPC5643L
No SVHC (27-Jun-2024)
32bit
Power Architecture
MPC5643L
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서