더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩36,862 |
제품 개요
RTK7RLL230S00001BJ is a RL78/L23 fast prototyping board featuring the RL78/L23 MCU, is ideal for various prototype development. This board has a USB-UART converter for COM port debug function, enabling programming and debugging without extra tools. It includes an LCD panel (8 digits x 16 segments) and two touch buttons, thus you can start evaluation of the LCD and capacitive touch immediately. In addition, it has high flexibility and expandability by supporting Arduino Uno, Pmod™, Grove interfaces, and through-holes with access to all MCU pins. It supports firmware updating, Wi-Fi, LoRa, and LoRaWAN-based wireless communication by sample code. Renesas also provides an Arduino library that supports creating various programs (sketches) on the Arduino IDE.
- Equipped with an RL78/L23 16-bit microcontroller (100-pin, ROM: 256KB x 2 banks, RAM: 32KB)
- Programs can be written & debugged via COM port communication by connecting it to PC with USB cable
- Able to access all the microcontroller pins
- Comes standard with Arduino Uno and Pmod™
- Arduino library available
- Equipped with LCD panel and capacitive touch sensor buttons
- Support for various RL78 software and tools
기술 사양
Renesas
RL78
-
Fast Prototyping Board R7F100LPL3CFB, Quick Start Guide
No SVHC (25-Jun-2025)
16bit
RL78
R7F100LPL3CFB
RL78 Family, RL78/L2x Series, RL78/L23 Group Microcontrollers
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서