제품 정보
제품 개요
C8051F005-TB is a prototype board designed to develop applications with C8051F005 MCU. This 8bit MCU device are highly integrated mixed signal MCUs featuring a true 12bit multi channel ADC and two separate 12bit DACs, two voltage comparators, a voltage reference and an 8051 compatible microcontroller core with 32KB of FLASH memory. There are also I2C/SMBus, UART, and SPI serial interfaces implemented in hardware as well as a Programmable Counter/Timer Array with five capture/compare modules. As well as four general purpose 16bit timers and 4byte wide general purpose digital Port I/O. The F005 have 2304bytes of RAM and execute up to 25MIPS. With an on board VDD monitor, WDT, and clock oscillator, the MCUs are truly stand alone System on a Chip solutions. This MCU effectively configures and manages the analog and digital peripherals. The FLASH memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
- Pipelined instruction architecture; executes 70% of Instructions in 1 or 2 system clocks
- Expanded interrupt handler, up to 21 interrupt sources
- 32 port I/O, all are 5V tolerant
- On chip emulation circuitry facilitates full speed, non intrusive, in circuit emulation
- Supports breakpoints, single stepping, watch point, inspect/modify memory, and registers
- Superior performance to emulation systems using ICE chips, target pods, and sockets
- Fully compliant with IEEE 1149.1 specification
애플리케이션
Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics
기술 사양
Silicon Laboratories
C8051F00x
8051
Board
8bit
8051
C8051F005
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서